



EA DOGM132W-5 | |
|---|---|
DigiKey Part Number | 1481-1073-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM132W-5 |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 132 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 15.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 132 x 32 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.35mm W x 0.40mm H | |
Dot Pitch | 0.37mm W x 0.42mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.26000 | RM79.26 |
| 10 | RM62.65900 | RM626.59 |
| 100 | RM53.02610 | RM5,302.61 |
| 500 | RM48.84752 | RM24,423.76 |
| Unit Price without VAT: | RM79.26000 |
|---|---|
| Unit Price with VAT: | RM87.18600 |

























