Graphic LCD Display Module Reflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Reflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Industrial LCD Display Simulator
EYE on NPI - Display Visions DOGS102N-6 Display #EyeOnNPI #DigiKey @DigiKey @Adafruit

EA DOGS102N-6

DigiKey Part Number
1481-1093-ND
Manufacturer
Manufacturer Product Number
EA DOGS102N-6
Description
GRAPHIC DISPLAY FSTN BLACK -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black FSTN - Film Super-Twisted Nematic SPI 102 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
36.00mm W x 25.00mm H
Backlight
Without Backlight
Dot Pixels
102 x 64
Interface
SPI
Graphics Color
Black
Background Color
White
Dot Size
0.32mm W x 0.34mm H
Dot Pitch
0.33mm W x 0.35mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM81.87000RM81.87
10RM64.83300RM648.33
100RM54.94020RM5,494.02
500RM50.64990RM25,324.95
Manufacturers Standard Package
Unit Price without VAT:RM81.87000
Unit Price with VAT:RM90.05700