Rectangular Display Backlight Yellow-Green 51mm x 14.5mm x 2mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Yellow-Green 51mm x 14.5mm x 2mm Solder
Industrial LCD Display Simulator

EA LED55X31-G

DigiKey Part Number
1481-1155-ND
Manufacturer
Manufacturer Product Number
EA LED55X31-G
Description
LED B/L FOR DOG-M YLW/GRN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Yellow-Green 51mm x 14.5mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2.2V, 4.4V Series
Current - Test
80mA, 40mA Series (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 14.5mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM22.92000RM22.92
10RM17.12800RM171.28
100RM13.70780RM1,370.78
500RM12.21350RM6,106.75
1,000RM11.72794RM11,727.94
2,000RM11.31721RM22,634.42
Manufacturers Standard Package
Unit Price without VAT:RM22.92000
Unit Price with VAT:RM25.21200