28 AWG Hook-Up Wire 7/36 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 RD001

DigiKey Part Number
A422807R-1000-ND
Manufacturer
Manufacturer Product Number
422807 RD001
Description
HOOK-UP STRND 28AWG RED 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM783.50000RM783.50
2RM745.32500RM1,490.65
3RM723.75333RM2,171.26
5RM697.30000RM3,486.50
7RM680.31714RM4,762.22
10RM662.68200RM6,626.82
25RM619.05240RM15,476.31
50RM608.14700RM30,407.35
Manufacturers Standard Package
Unit Price without VAT:RM783.50000
Unit Price with VAT:RM861.85000
Alternate Length
HOOK-UP STRND 28AWG RED
In-Stock: 0
Unit Price: RM0.41227
HOOK-UP STRND 28AWG RED 100'
In-Stock: 163
Unit Price: RM110.35000