28 AWG Hook-Up Wire 7/36 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 GR005

DigiKey Part Number
A422807G-100-ND
Manufacturer
Manufacturer Product Number
422807 GR005
Description
HOOK-UP STRND 28AWG GRN 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM110.35000RM110.35
2RM105.10500RM210.21
3RM102.10667RM306.32
5RM98.46200RM492.31
7RM96.11571RM672.81
10RM93.68700RM936.87
25RM87.67440RM2,191.86
50RM83.34300RM4,167.15
100RM79.18600RM7,918.60
Manufacturers Standard Package
Unit Price without VAT:RM110.35000
Unit Price with VAT:RM121.38500
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 191
Unit Price: RM110.35000
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 62
Unit Price: RM110.35000
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 13
Unit Price: RM110.35000
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 9
Unit Price: RM110.35000
HOOK-UP STRND 28AWG RED 100'
In-Stock: 163
Unit Price: RM110.35000
Alternate Length
HOOK-UP STRND 28AWG GREEN
In-Stock: 0
Unit Price: RM0.41227
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 0
Unit Price: RM783.50000