
422807 BK001 | |
|---|---|
DigiKey Part Number | A422807B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422807 BK001 |
Description | HOOK-UP STRND 28AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM783.50000 | RM783.50 |
| 2 | RM745.32500 | RM1,490.65 |
| 3 | RM723.75333 | RM2,171.26 |
| 5 | RM697.30000 | RM3,486.50 |
| 7 | RM680.31714 | RM4,762.22 |
| 10 | RM662.68200 | RM6,626.82 |
| 25 | RM619.05240 | RM15,476.31 |
| 50 | RM608.14700 | RM30,407.35 |
| Unit Price without VAT: | RM783.50000 |
|---|---|
| Unit Price with VAT: | RM861.85000 |






