


VS-2EFH01HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EFH01HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EFH01HM3/ICT-ND - Cut Tape (CT) 112-VS-2EFH01HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFH01HM3/I |
Description | DIODE STANDARD 100V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EFH01HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.08700 | RM10.87 |
| 100 | RM0.88780 | RM88.78 |
| 500 | RM0.66784 | RM333.92 |
| 1,000 | RM0.58833 | RM588.33 |
| 2,000 | RM0.53697 | RM1,073.94 |
| 5,000 | RM0.47213 | RM2,360.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39577 | RM3,957.70 |
| 20,000 | RM0.35446 | RM7,089.20 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |










