Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Harwin’s Company Overview

S1751-46R

DigiKey Part Number
952-1478-2-ND - Tape & Reel (TR)
952-1478-1-ND - Cut Tape (CT)
952-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1751-46R
Description
PC TEST POINT NATURAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
S1751-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
Natural
Hole Diameter
-
Size / Dimension
0.128" L x 0.064" W (3.25mm x 1.63mm)
Height
0.079" (2.00mm)
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205,488
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.99400RM9.94
25RM0.93200RM23.30
50RM0.88740RM44.37
100RM0.84440RM84.44
250RM0.79148RM197.87
500RM0.75362RM376.81
1,000RM0.71760RM717.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.67264RM1,681.60
5,000RM0.64053RM3,202.65
7,500RM0.62246RM4,668.45
12,500RM0.60042RM7,505.25
17,500RM0.58635RM10,261.12
25,000RM0.57178RM14,294.50
62,500RM0.53601RM33,500.62
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800