


TPS70933DBVR | |
|---|---|
DigiKey Part Number | 296-35483-2-ND - Tape & Reel (TR) 296-35483-1-ND - Cut Tape (CT) 296-35483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.96100 | RM39.61 |
| 25 | RM3.58840 | RM89.71 |
| 100 | RM3.17700 | RM317.70 |
| 250 | RM2.98096 | RM745.24 |
| 500 | RM2.86274 | RM1,431.37 |
| 1,000 | RM2.76545 | RM2,765.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.64528 | RM7,935.84 |
| 6,000 | RM2.58647 | RM15,518.82 |
| 9,000 | RM2.55701 | RM23,013.09 |
| 15,000 | RM2.52438 | RM37,865.70 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |










