Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAT54HT1G

DigiKey Part Number
BAT54HT1GOSTR-ND - Tape & Reel (TR)
BAT54HT1GOSCT-ND - Cut Tape (CT)
BAT54HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54HT1G
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.46000RM0.46
10RM0.25700RM2.57
100RM0.21570RM21.57
500RM0.15598RM77.99
1,000RM0.13652RM136.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10214RM306.42
6,000RM0.09270RM556.20
9,000RM0.08565RM770.85
15,000RM0.08285RM1,242.75
21,000RM0.08106RM1,702.26
30,000RM0.07688RM2,306.40
Manufacturers Standard Package
Unit Price without VAT:RM0.46000
Unit Price with VAT:RM0.50600