
ESD9B3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9B3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9B3.3ST5GOSCT-ND - Cut Tape (CT) ESD9B3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9B3.3ST5G |
Description | TVS DIODE 3.3VWM 11.5VC SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9B3.3ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32900 | RM3.29 |
| 100 | RM0.17700 | RM17.70 |
| 500 | RM0.16432 | RM82.16 |
| 1,000 | RM0.12219 | RM122.19 |
| 2,000 | RM0.11587 | RM231.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.10955 | RM876.40 |
| 16,000 | RM0.09428 | RM1,508.48 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |








