


TCA9555PWR | |
|---|---|
DigiKey Part Number | 296-24827-2-ND - Tape & Reel (TR) 296-24827-1-ND - Cut Tape (CT) 296-24827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.99000 | RM6.99 |
| 10 | RM5.12800 | RM51.28 |
| 25 | RM4.66000 | RM116.50 |
| 100 | RM4.14480 | RM414.48 |
| 250 | RM3.89936 | RM974.84 |
| 500 | RM3.75144 | RM1,875.72 |
| 1,000 | RM3.62968 | RM3,629.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.52946 | RM7,058.92 |
| 4,000 | RM3.44696 | RM13,787.84 |
| 6,000 | RM3.40567 | RM20,434.02 |
| 10,000 | RM3.35990 | RM33,599.00 |
| Unit Price without VAT: | RM6.99000 |
|---|---|
| Unit Price with VAT: | RM7.68900 |












