38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ24A

DigiKey Part Number
SMAJ24ALFTR-ND - Tape & Reel (TR)
SMAJ24ALFCT-ND - Cut Tape (CT)
SMAJ24ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24A
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.47600RM4.76
100RM0.31180RM31.18
500RM0.30338RM151.69
1,000RM0.29916RM299.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.29916RM1,495.80
10,000RM0.29318RM2,931.80
15,000RM0.24951RM3,742.65
35,000RM0.24011RM8,403.85
50,000RM0.23806RM11,903.00
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800