1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230QDRG4Q1

DigiKey Part Number
296-41390-2-ND - Tape & Reel (TR)
296-41390-1-ND - Cut Tape (CT)
296-41390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD230QDRG4Q1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.81000RM12.81
10RM9.59400RM95.94
25RM8.79120RM219.78
100RM7.90490RM790.49
250RM7.48268RM1,870.67
500RM7.22818RM3,614.09
1,000RM7.01872RM7,018.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.79757RM16,993.92
5,000RM6.66433RM33,321.65
Manufacturers Standard Package
Unit Price without VAT:RM12.81000
Unit Price with VAT:RM14.09100