41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD2CAN2SOQ-7

DigiKey Part Number
DESD2CAN2SOQ-7DITR-ND - Tape & Reel (TR)
DESD2CAN2SOQ-7DICT-ND - Cut Tape (CT)
DESD2CAN2SOQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD2CAN2SOQ-7
Description
TVS DIODE 24VWM 41VC SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,565
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.67800RM6.78
100RM0.56040RM56.04
500RM0.50984RM254.92
1,000RM0.48034RM480.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.44663RM1,339.89
6,000RM0.43770RM2,626.20
9,000RM0.40108RM3,609.72
15,000RM0.38975RM5,846.25
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200