
MC33078DR | |
|---|---|
DigiKey Part Number | 296-17723-2-ND - Tape & Reel (TR) 296-17723-1-ND - Cut Tape (CT) 296-17723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.23000 | RM2.23 |
| 10 | RM1.57600 | RM15.76 |
| 25 | RM1.41080 | RM35.27 |
| 100 | RM1.22700 | RM122.70 |
| 250 | RM1.13948 | RM284.87 |
| 500 | RM1.08684 | RM543.42 |
| 1,000 | RM1.04343 | RM1,043.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.99762 | RM2,494.05 |
| 5,000 | RM0.97000 | RM4,850.00 |
| 7,500 | RM0.95618 | RM7,171.35 |
| 12,500 | RM0.94085 | RM11,760.62 |
| 17,500 | RM0.93189 | RM16,308.08 |
| 25,000 | RM0.92328 | RM23,082.00 |
| Unit Price without VAT: | RM2.23000 |
|---|---|
| Unit Price with VAT: | RM2.45300 |









