
MC33079DT | |
|---|---|
DigiKey Part Number | 497-1954-2-ND - Tape & Reel (TR) 497-1954-1-ND - Cut Tape (CT) 497-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33079DT |
Description | IC AUDIO 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC33079DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.12800 | RM21.28 |
| 25 | RM1.91120 | RM47.78 |
| 100 | RM1.67320 | RM167.32 |
| 250 | RM1.55952 | RM389.88 |
| 500 | RM1.49082 | RM745.41 |
| 1,000 | RM1.43428 | RM1,434.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.37460 | RM3,436.50 |
| 5,000 | RM1.33864 | RM6,693.20 |
| 7,500 | RM1.32062 | RM9,904.65 |
| 12,500 | RM1.30067 | RM16,258.38 |
| 17,500 | RM1.28901 | RM22,557.67 |
| 25,000 | RM1.27779 | RM31,944.75 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |








