555 Type, Timer/Oscillator (Single) IC 3MHz 8-uSMD (1.41x1.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CTPX/NOPB

DigiKey Part Number
296-46430-2-ND - Tape & Reel (TR)
296-46430-1-ND - Cut Tape (CT)
296-46430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC555CTPX/NOPB
Description
IC OSC SINGLE TIMER 3MHZ 8-USMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-uSMD (1.41x1.44)
Datasheet
 Datasheet
EDA/CAD Models
LMC555CTPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
3MHz
Voltage - Supply
1.5V ~ 15V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-UFBGA
Supplier Device Package
8-uSMD (1.41x1.44)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,419
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.28000RM6.28
10RM4.58900RM45.89
25RM4.16280RM104.07
100RM3.69570RM369.57
250RM3.47276RM868.19
500RM3.33852RM1,669.26
1,000RM3.22796RM3,227.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.09142RM9,274.26
6,000RM3.02461RM18,147.66
9,000RM2.99114RM26,920.26
Manufacturers Standard Package
Unit Price without VAT:RM6.28000
Unit Price with VAT:RM6.90800