
LMC555CMX/NOPB | |
|---|---|
DigiKey Part Number | LMC555CMX/NOPBTR-ND - Tape & Reel (TR) LMC555CMX/NOPBCT-ND - Cut Tape (CT) LMC555CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMX/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM3.33700 | RM33.37 |
| 25 | RM3.01520 | RM75.38 |
| 100 | RM2.66080 | RM266.08 |
| 250 | RM2.49220 | RM623.05 |
| 500 | RM2.39048 | RM1,195.24 |
| 1,000 | RM2.30672 | RM2,306.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.21832 | RM5,545.80 |
| 5,000 | RM2.16502 | RM10,825.10 |
| 7,500 | RM2.13833 | RM16,037.47 |
| 12,500 | RM2.10876 | RM26,359.50 |
| 17,500 | RM2.09149 | RM36,601.07 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |










