
66569-3 | |
|---|---|
DigiKey Part Number | A1029-ND |
Manufacturer | |
Manufacturer Product Number | 66569-3 |
Description | CONN SOCKET 18AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66569-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.94000 | RM1.94 |
| 10 | RM1.63500 | RM16.35 |
| 25 | RM1.53040 | RM38.26 |
| 50 | RM1.45700 | RM72.85 |
| 100 | RM1.38750 | RM138.75 |
| 250 | RM1.30028 | RM325.07 |
| 500 | RM1.23818 | RM619.09 |
| 1,000 | RM1.17902 | RM1,179.02 |
| 3,000 | RM1.09104 | RM3,273.12 |
| Unit Price without VAT: | RM1.94000 |
|---|---|
| Unit Price with VAT: | RM2.13400 |


























