



207463-1 | |
|---|---|
DigiKey Part Number | A1035-ND |
Manufacturer | |
Manufacturer Product Number | 207463-1 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 207463-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.16000 | RM7.16 |
| 10 | RM6.08000 | RM60.80 |
| 25 | RM5.70000 | RM142.50 |
| 50 | RM5.42780 | RM271.39 |
| 100 | RM5.16790 | RM516.79 |
| 400 | RM4.68615 | RM1,874.46 |
| 800 | RM4.46241 | RM3,569.93 |
| 1,200 | RM4.33657 | RM5,203.88 |
| 2,800 | RM4.08506 | RM11,438.17 |
| Unit Price without VAT: | RM7.16000 |
|---|---|
| Unit Price with VAT: | RM7.87600 |





















