555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS555IDTTR

DigiKey Part Number
497-16404-2-ND - Tape & Reel (TR)
497-16404-1-ND - Cut Tape (CT)
497-16404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS555IDTTR
Description
IC OSC SINGLE TIMER 2.7MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
65 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.90000RM5.90
10RM4.29400RM42.94
25RM3.89320RM97.33
100RM3.45250RM345.25
250RM3.24220RM810.55
500RM3.11546RM1,557.73
1,000RM3.01105RM3,011.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.90088RM7,252.20
5,000RM2.83448RM14,172.40
7,500RM2.80123RM21,009.22
12,500RM2.76438RM34,554.75
Manufacturers Standard Package
Unit Price without VAT:RM5.90000
Unit Price with VAT:RM6.49000