
570BAB001614DG | |
|---|---|
DigiKey Part Number | 336-5301-ND |
Manufacturer | |
Manufacturer Product Number | 570BAB001614DG |
Description | XTAL OSC XO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM190.32000 | RM190.32 |
| 10 | RM165.47300 | RM1,654.73 |
| 25 | RM156.53000 | RM3,913.25 |
| 50 | RM153.26600 | RM7,663.30 |
| Unit Price without VAT: | RM190.32000 |
|---|---|
| Unit Price with VAT: | RM209.35200 |




















