Zynq UltraScale+ RFSoC ZCU111 XCZU28DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-U1-ZCU111-G

DigiKey Part Number
122-2264-ND
Manufacturer
Manufacturer Product Number
EK-U1-ZCU111-G
Description
ZYNQUS+ XCZU28DR EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zynq UltraScale+ RFSoC ZCU111 XCZU28DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Zynq UltraScale+ RFSoC ZCU111
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
XCZU28DR
Interconnect System
FMC+, Pmod
Suggested Programming Environment
Vivado
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM71,494.04000RM71,494.04
Manufacturers Standard Package
Unit Price without VAT:RM71,494.04000
Unit Price with VAT:RM78,643.44400