10 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0328.22

DigiKey Part Number
486-1686-2-ND - Tape & Reel (TR)
486-1686-1-ND - Cut Tape (CT)
486-1686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0328.22
Description
FUSE BOARD MOUNT 10A 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0328.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
21.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.00545 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,881
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.19000RM2.19
50RM1.71480RM85.74
100RM1.45700RM145.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.57083RM1,570.83
2,000RM1.44761RM2,895.22
3,000RM1.37974RM4,139.22
5,000RM1.29835RM6,491.75
7,000RM1.24714RM8,729.98
10,000RM1.19482RM11,948.20
25,000RM1.19031RM29,757.75
Manufacturers Standard Package
Unit Price without VAT:RM2.19000
Unit Price with VAT:RM2.40900