Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
E-gnition Hamburg team

TSR 2-2450

DigiKey Part Number
1951-2692-ND
Manufacturer
Manufacturer Product Number
TSR 2-2450
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 2-2450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,057
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM51.57000RM51.57
5RM50.56200RM252.81
10RM49.55100RM495.51
30RM48.39200RM1,451.76
50RM48.03400RM2,401.70
100RM47.44400RM4,744.40
250RM47.31760RM11,829.40
500RM47.19128RM23,595.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM51.57000
Unit Price with VAT:RM56.72700