
OA109AP-22-1TBR | |
|---|---|
DigiKey Part Number | 1053-1009-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-1TBR |
Description | FAN AXIAL 119.5X38.5MM 230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 99.0 CFM (2.77m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-1TBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Reverse Air Flow | |
Noise | 47.0dB | |
Power (Watts) | 15.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.22000 | RM91.22 |
| 10 | RM74.78500 | RM747.85 |
| 40 | RM65.50200 | RM2,620.08 |
| 80 | RM61.62250 | RM4,929.80 |
| Unit Price without VAT: | RM91.22000 |
|---|---|
| Unit Price with VAT: | RM100.34200 |



























