120mm Sq Fan Filter/Screen Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMG120M

DigiKey Part Number
1053-1406-ND
Manufacturer
Manufacturer Product Number
WMG120M
Description
FAN GUARD 120MM WIRE MESH NATURL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter/Screen Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter/Screen
Fits Fan Size
120mm Sq
For Use With/Related Products
OA109, OA125, OA4715, OD1225, OD1238 Series
Features
-
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Factory Stock: 5,380
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.63000RM19.63
10RM16.34800RM163.48
25RM15.05080RM376.27
50RM14.09920RM704.96
100RM13.18610RM1,318.61
400RM12.32450RM4,929.80
Manufacturers Standard Package
Unit Price without VAT:RM19.63000
Unit Price with VAT:RM21.59300