Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85363ATT/AJ

DigiKey Part Number
568-12408-2-ND - Tape & Reel (TR)
568-12408-1-ND - Cut Tape (CT)
568-12408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85363ATT/AJ
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF85363ATT/AJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
64B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
0.9V ~ 5.5V
Current - Timekeeping (Max)
0.885µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,806
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM4.02800RM40.28
25RM3.64880RM91.22
100RM3.23180RM323.18
250RM3.03288RM758.22
500RM2.91288RM1,456.44
1,000RM2.81420RM2,814.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.70996RM6,774.90
5,000RM2.64717RM13,235.85
7,500RM2.61573RM19,617.98
12,500RM2.58088RM32,261.00
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600