
W25Q32JVSSIQ | |
|---|---|
DigiKey Part Number | W25Q32JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSSIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVSSIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.46000 | RM3.46 |
| 10 | RM3.22800 | RM32.28 |
| 25 | RM3.14000 | RM78.50 |
| 90 | RM3.01500 | RM271.35 |
| 180 | RM2.94667 | RM530.40 |
| 270 | RM2.90670 | RM784.81 |
| 540 | RM2.83833 | RM1,532.70 |
| 1,080 | RM2.77022 | RM2,991.84 |
| 5,040 | RM2.62070 | RM13,208.33 |
| Unit Price without VAT: | RM3.46000 |
|---|---|
| Unit Price with VAT: | RM3.80600 |









