
NX20P0407UKAZ | |
|---|---|
DigiKey Part Number | 568-13844-2-ND - Tape & Reel (TR) 568-13844-1-ND - Cut Tape (CT) 568-13844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P0407UKAZ |
Description | USB TYPE-C CC1/2 SBU1/2 PROT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Type-C VBUS Short and ESD protection IC, 160mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.67x1.27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.27000 | RM5.27 |
| 10 | RM4.50800 | RM45.08 |
| 100 | RM4.00280 | RM400.28 |
| 500 | RM3.75422 | RM1,877.11 |
| 1,000 | RM3.75259 | RM3,752.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.06585 | RM12,263.40 |
| Unit Price without VAT: | RM5.27000 |
|---|---|
| Unit Price with VAT: | RM5.79700 |











