Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAT54CW,115 | |
|---|---|
DigiKey Part Number | 1727-2903-2-ND - Tape & Reel (TR) 1727-2903-1-ND - Cut Tape (CT) 1727-2903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.37100 | RM3.71 |
| 100 | RM0.22670 | RM22.67 |
| 500 | RM0.16408 | RM82.04 |
| 1,000 | RM0.14372 | RM143.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11764 | RM352.92 |
| 6,000 | RM0.10445 | RM626.70 |
| 9,000 | RM0.09772 | RM879.48 |
| 15,000 | RM0.09014 | RM1,352.10 |
| 21,000 | RM0.08565 | RM1,798.65 |
| 30,000 | RM0.08127 | RM2,438.10 |
| 75,000 | RM0.07167 | RM5,375.25 |
| 150,000 | RM0.06573 | RM9,859.50 |
| 300,000 | RM0.06073 | RM18,219.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |



















