P-Channel 50 V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84W-7-F

DigiKey Part Number
BSS84W-FDITR-ND - Tape & Reel (TR)
BSS84W-FDICT-ND - Cut Tape (CT)
BSS84W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84W-7-F
Description
MOSFET P-CH 50V 130MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS84W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,182
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM0.89700RM8.97
100RM0.56250RM56.25
500RM0.41680RM208.40
1,000RM0.36973RM369.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30042RM901.26
6,000RM0.27106RM1,626.36
9,000RM0.25607RM2,304.63
15,000RM0.23923RM3,588.45
21,000RM0.22926RM4,814.46
30,000RM0.21956RM6,586.80
75,000RM0.19827RM14,870.25
150,000RM0.19192RM28,788.00
Manufacturers Standard Package
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700