Direct
Similar




BAS16L,315 | |
|---|---|
DigiKey Part Number | 1727-4232-2-ND - Tape & Reel (TR) 1727-4232-1-ND - Cut Tape (CT) 1727-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L,315 |
Description | DIODE STD 100V 215MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37500 | RM3.75 |
| 100 | RM0.23010 | RM23.01 |
| 500 | RM0.16644 | RM83.22 |
| 1,000 | RM0.14574 | RM145.74 |
| 2,000 | RM0.12828 | RM256.56 |
| 5,000 | RM0.10929 | RM546.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09751 | RM975.10 |
| 20,000 | RM0.08758 | RM1,751.60 |
| 30,000 | RM0.08252 | RM2,475.60 |
| 50,000 | RM0.07682 | RM3,841.00 |
| 70,000 | RM0.07345 | RM5,141.50 |
| 100,000 | RM0.07017 | RM7,017.00 |
| 250,000 | RM0.06296 | RM15,740.00 |
| 500,000 | RM0.05851 | RM29,255.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |














