
BSS126H6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS126H6327XTSA2TR-ND - Tape & Reel (TR) BSS126H6327XTSA2CT-ND - Cut Tape (CT) BSS126H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126H6327XTSA2 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126H6327XTSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.61000 | RM16.10 |
| 100 | RM1.02940 | RM102.94 |
| 500 | RM0.77848 | RM389.24 |
| 1,000 | RM0.69746 | RM697.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57658 | RM1,729.74 |
| 6,000 | RM0.52621 | RM3,157.26 |
| 9,000 | RM0.50054 | RM4,504.86 |
| 15,000 | RM0.47169 | RM7,075.35 |
| 21,000 | RM0.45460 | RM9,546.60 |
| 30,000 | RM0.43800 | RM13,140.00 |
| 75,000 | RM0.43167 | RM32,375.25 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |













