Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G175GW,125 | |
|---|---|
DigiKey Part Number | 1727-6069-2-ND - Tape & Reel (TR) 1727-6069-1-ND - Cut Tape (CT) 1727-6069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35800 | RM3.58 |
| 25 | RM0.31520 | RM7.88 |
| 100 | RM0.26550 | RM26.55 |
| 250 | RM0.24184 | RM60.46 |
| 500 | RM0.22770 | RM113.85 |
| 1,000 | RM0.21607 | RM216.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20169 | RM605.07 |
| 6,000 | RM0.19465 | RM1,167.90 |
| 9,000 | RM0.19112 | RM1,720.08 |
| 15,000 | RM0.18721 | RM2,808.15 |
| 21,000 | RM0.18493 | RM3,883.53 |
| 30,000 | RM0.18274 | RM5,482.20 |
| 75,000 | RM0.17801 | RM13,350.75 |
| 150,000 | RM0.17516 | RM26,274.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |









