NC7SZ175P6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 32,315
Unit Price: RM0.42000
Datasheet

Direct


Texas Instruments
In Stock: 65,971
Unit Price: RM0.51000
Datasheet

Direct


Texas Instruments
In Stock: 2,921
Unit Price: RM3.54000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.55000
Datasheet

Similar


Texas Instruments
In Stock: 7,967
Unit Price: RM9.90000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ175P6

DigiKey Part Number
NC7SZ175P6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ175P6
Description
IC FF D-TYPE SINGLE 1BIT SC-88
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types