
BLM15PD121SZ1D | |
|---|---|
DigiKey Part Number | 490-16507-2-ND - Tape & Reel (TR) 490-16507-1-ND - Cut Tape (CT) 490-16507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD121SZ1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.20400 | RM5.10 |
| 50 | RM0.18380 | RM9.19 |
| 100 | RM0.16430 | RM16.43 |
| 250 | RM0.14176 | RM35.44 |
| 500 | RM0.12624 | RM63.12 |
| 1,000 | RM0.11187 | RM111.87 |
| 5,000 | RM0.08381 | RM419.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07262 | RM726.20 |
| 20,000 | RM0.06847 | RM1,369.40 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |








