
DMT10H072LFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H072LFDFQ-7TR-ND - Tape & Reel (TR) 31-DMT10H072LFDFQ-7CT-ND - Cut Tape (CT) 31-DMT10H072LFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H072LFDFQ-7 |
Description | MOSFET N-CH 100V 4A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 1.8W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.50000 | RM3.50 |
| 10 | RM2.16600 | RM21.66 |
| 100 | RM1.40100 | RM140.10 |
| 500 | RM1.07140 | RM535.70 |
| 1,000 | RM0.96514 | RM965.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.80519 | RM2,415.57 |
| 6,000 | RM0.73919 | RM4,435.14 |
| 9,000 | RM0.70556 | RM6,350.04 |
| 15,000 | RM0.66778 | RM10,016.70 |
| 21,000 | RM0.64835 | RM13,615.35 |
| Unit Price without VAT: | RM3.50000 |
|---|---|
| Unit Price with VAT: | RM3.85000 |






