Socket Contact Gold 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020087

DigiKey Part Number
WM2512TR-ND - Tape & Reel (TR)
WM2512CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020087
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155,694
Factory Stock: 1,320,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46800RM4.68
25RM0.43640RM10.91
50RM0.41540RM20.77
100RM0.39610RM39.61
250RM0.37096RM92.74
500RM0.35326RM176.63
1,000RM0.33636RM336.36
2,500RM0.31529RM788.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.27217RM5,443.40
40,000RM0.25918RM10,367.20
60,000RM0.25188RM15,112.80
100,000RM0.24296RM24,296.00
140,000RM0.23727RM33,217.80
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500