4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
0701070003
0701070003
Molex SL Modular Connectors

0701070003

DigiKey Part Number
WM2535-ND
Manufacturer
Manufacturer Product Number
0701070003
Description
CONN PLUG HSG 4POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,555
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.06000RM2.06
10RM1.74000RM17.40
25RM1.63160RM40.79
50RM1.55400RM77.70
100RM1.47940RM147.94
250RM1.38656RM346.64
500RM1.32034RM660.17
1,000RM1.25722RM1,257.22
2,500RM1.17846RM2,946.15
Manufacturers Standard Package
Unit Price without VAT:RM2.06000
Unit Price with VAT:RM2.26600