



0003062092 | |
|---|---|
DigiKey Part Number | WM1226-ND |
Manufacturer | |
Manufacturer Product Number | 0003062092 |
Description | CONN PLUG HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.71500 | RM17.15 |
| 25 | RM1.60800 | RM40.20 |
| 50 | RM1.53040 | RM76.52 |
| 100 | RM1.45740 | RM145.74 |
| 250 | RM1.36584 | RM341.46 |
| 500 | RM1.30062 | RM650.31 |
| 1,000 | RM1.23847 | RM1,238.47 |
| 2,500 | RM1.16090 | RM2,902.25 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |



















