



0003062023 | |
|---|---|
DigiKey Part Number | WM1220-ND |
Manufacturer | |
Manufacturer Product Number | 0003062023 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 10 | RM0.70400 | RM7.04 |
| 25 | RM0.66080 | RM16.52 |
| 50 | RM0.62940 | RM31.47 |
| 100 | RM0.59920 | RM59.92 |
| 250 | RM0.56140 | RM140.35 |
| 500 | RM0.53452 | RM267.26 |
| 1,000 | RM0.50899 | RM508.99 |
| 2,500 | RM0.47709 | RM1,192.73 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |



















