Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-20-5

DigiKey Part Number
1866-3042-ND
Manufacturer
Manufacturer Product Number
IRM-20-5
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-20-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM38.34000RM38.34
5RM36.65800RM183.29
10RM34.97200RM349.72
25RM34.12920RM853.23
Unit Price without VAT:RM38.34000
Unit Price with VAT:RM42.17400