Enclosed AC DC Converters 1 Output 12V 850mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-10-12

DigiKey Part Number
1866-3028-ND
Manufacturer
Manufacturer Product Number
IRM-10-12
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 850mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-10-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
850mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM30.34000RM30.34
5RM29.07400RM145.37
10RM27.80900RM278.09
25RM26.96640RM674.16
Unit Price without VAT:RM30.34000
Unit Price with VAT:RM33.37400