Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
64900001039
64900001039

64900001039

DigiKey Part Number
WK0011-ND
Manufacturer
Manufacturer Product Number
64900001039
Description
FUSE BLOCK CART 250V 6.3A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
64900001039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,462
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.30000RM4.30
5RM3.54800RM17.74
10RM3.27000RM32.70
50RM2.71340RM135.67
100RM2.50320RM250.32
250RM2.25000RM562.50
500RM2.07482RM1,037.41
3,000RM1.67940RM5,038.20
6,000RM1.66012RM9,960.72
Manufacturers Standard Package
Unit Price without VAT:RM4.30000
Unit Price with VAT:RM4.73000