5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217005.HXP

DigiKey Part Number
F2395-ND
Manufacturer
Manufacturer Product Number
0217005.HXP
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
42.795
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0137 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,172
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.15000RM2.15
5RM1.77000RM8.85
10RM1.63500RM16.35
50RM1.35420RM67.71
100RM1.25010RM125.01
300RM1.10013RM330.04
500RM1.03652RM518.26
1,000RM0.95579RM955.79
5,000RM0.79047RM3,952.35
Manufacturers Standard Package
Unit Price without VAT:RM2.15000
Unit Price with VAT:RM2.36500