15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217015.MXP

DigiKey Part Number
F1728-ND
Manufacturer
Manufacturer Product Number
0217015.MXP
Description
FUSE GLASS 15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
607.135
Approval Agency
CE, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,625
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.02000RM2.02
5RM1.67600RM8.38
10RM1.55100RM15.51
50RM1.28680RM64.34
100RM1.18690RM118.69
250RM1.06720RM266.80
500RM0.98444RM492.22
1,000RM0.90780RM907.80
5,000RM0.75081RM3,754.05
Manufacturers Standard Package
Unit Price without VAT:RM2.02000
Unit Price with VAT:RM2.22200