6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021506.3MXP

DigiKey Part Number
F1701-ND
Manufacturer
Manufacturer Product Number
021506.3MXP
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
128.75
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,534
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.30000RM8.30
5RM6.89400RM34.47
10RM6.35800RM63.58
50RM5.27440RM263.72
100RM4.86570RM486.57
250RM4.37228RM1,093.07
500RM4.03072RM2,015.36
1,000RM3.71420RM3,714.20
5,000RM3.44770RM17,238.50
Manufacturers Standard Package
Unit Price without VAT:RM8.30000
Unit Price with VAT:RM9.13000