
709296001017006 | |
|---|---|
DigiKey Part Number | 478-9528-2-ND - Tape & Reel (TR) 478-9528-1-ND - Cut Tape (CT) 478-9528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001017006 |
Description | CONN SSL POKE-IN CONT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.81300 | RM8.13 |
| 100 | RM0.69020 | RM69.02 |
| 500 | RM0.61610 | RM308.05 |
| 1,000 | RM0.58665 | RM586.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.54255 | RM2,170.20 |
| 8,000 | RM0.51665 | RM4,133.20 |
| 12,000 | RM0.50207 | RM6,024.84 |
| 20,000 | RM0.48430 | RM9,686.00 |
| 28,000 | RM0.47295 | RM13,242.60 |
| 40,000 | RM0.46120 | RM18,448.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |






